Speedy ABS Plastic Enclosure Box 4.9" x 2.5" x 1.5"

You may also like:
203-112C-1-R 203-112C-1-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
H2505-R H2505-R

$3.95 ea

406 ship on Jun. 16
972 ship on Aug. 20


  • Jameco Part no.: 18914
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: H2853-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.19
100+ $2.75
250+ $2.49

Request a Large Quantity Quote

Speedy ABS Plastic Enclosure

The box most preferred by major electronics magazines because of quality & versatility

High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
Specification Value
Product TypeBox
Product Length4.9 in.
Width2.5 in.
Height1.5 in.
MaterialABS Plastic
ColorBlack
Additional FeatureSpeedy


Report a problem
Suggest a product