6 Foot Figure 8 Style Power Cord SPT-2

You may also like:
GPC001-UB-6FT-R GPC001-UB-6FT-R
Jameco Valuepro
SY-001-R SY-001-R
Jameco Valuepro
EP-1 EP-1
Arndt Electronics
SY-002RSR SY-002RSR
Arndt Electronics
8530-2-6.6 8530-2-6.6
Quail Electronics

$2.95 ea

2,288 In Stock
More Available – 3 weeks


  • Jameco Part no.: 189587
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10W1-13206-NE
  • HTS code: 7614905000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.69
50+ $2.39
100+ $2.19
500+ $1.95

Request a Large Quantity Quote

6 Foot Power Cord with Figure 8 Connector

Features

  • 2-conductor
  • Figure "8" connector
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SPT-2
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 1-15P
2nd ConnectorIEC 60320 C7
AWG/Conductor18/2
Cord TypeSPT-2
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Weight0.2 lbs.
Voltage Rating125 VAC
Current Rating10 A
TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors2
ShieldingUnshielded
Additional FeatureFigure 8 or shotgun connector
Maximum Operating Temperature105°C


Report a problem
Suggest a product