Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120V AC Tubeaxial Fan 172x150x51mm 226CFM

You may also like:
UF15PC11BWH-R UF15PC11BWH-R
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
GA1133HBT GA1133HBT
UF-60D11HBWH-R UF-60D11HBWH-R

$32.95 ea

93 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 189684
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF15PC11BTH
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $32.95
10+ $29.95
50+ $26.49

Request a Large Quantity Quote

120V AC Tubeaxial Fan


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 250mA
  • Air Flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection: Terminals
  • Agency Approvals: UL/CUL/TUV/CE


  • Report a problem
    Suggest a product
    Specification Value
    Voltage Rating AC115
    Height - mm172
    Width - mm150
    Depth - mm51
    Air Flow (CFM)226
    BearingBall
    Current (mA)250
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)58
    Connection (Leads)Terminals
    Power (Watts)30


    Report a problem
    Suggest a product