AC to DC Wall Adapter Transformer Single Output 15 Volt 0.5 Amp 7.5 Watt

You may also like:
DDU150100D7051 DDU150100D7051
Jameco Reliapro
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$6.95 ea

173 In Stock
More Available – 14 weeks


  • Jameco Part no.: 190001
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU150050RE3021
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
50+ $5.25
250+ $4.49

Request a Large Quantity Quote

7.5 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.3" x 2.4" x 1.9"
  • Cord length: 6'
  • Weight: .8 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.50 A
Power Rating7.5 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height2.3 in.
Width2.4 in.
Depth1.9 in.
Output Cord Length6 ft.


Report a problem
Suggest a product