AC to DC Wall Adapter Transformer Single Output 24 Volt 0.5 Amp 12 Watt

Jameco Reliapro Rohs logo
DDU240050E5852
You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$9.95 ea

20 In Stock
450 ship on Sep. 24


  • Jameco Part no.: 191556
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU240050E5852
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29

Request a Large Quantity Quote

12 Watt AC/DC Unregulated Linear Wall Adapter

24 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.1" x 2.3" x 1.9"
  • Cord length: 6'
  • Weight: 1 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.50 A
Power Rating12 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height3.1 in.
Width2.3 in.
Depth1.9 in.
Output Cord Length6 ft.


Report a problem
Suggest a product