AC to DC Wall Adapter Transformer Single Output 15 Volt 1 Amp 15 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$10.95 ea

107 In Stock
More Available – 14 weeks


  • Jameco Part no.: 191652
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU150100D7051
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

15 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.3" x 2.2" x 1.9"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current1 A
Power Rating15 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height3.3 in.
Width2.2 in.
Depth1.9 in.
Output Cord Length6 ft.


Report a problem
Suggest a product