Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Weller/Apex Tool Group TST6

You may also like:
ETA ETA
Weller/Apex Tool Group
ETJ ETJ
Weller/Apex Tool Group
ETR ETR
Weller/Apex Tool Group
ETS (TETS) ETS (TETS)
Weller/Apex Tool Group
08-0335 08-0335
Jameco BenchPro
44-415402 44-415402
Xytronic Industries

$4.69 ea

48 In Stock
More Available – 12 weeks


  • Web Exclusive
# of units Price
1+ $4.69
10+ $4.49
50+ $4.29

Request a Large Quantity Quote

Replaceable 0.031" screwdriver soldering tip for use with WLC100, WP25, and WP35.

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Screwdriver tip
  • Tip thickness: 0.019" (0.48 mm)
  • Reach: 0.75" (19.05 mm)


Report a problem
Suggest a product
Specification Value
Tip ShapeScrewdriver
Tip Size0.8 mm
For Use WithWP25, WP30, WP35, WLC100
Length19.05 mm


Report a problem
Suggest a product