AMPLIMITE HDP-22 Stamped Contact Pin Gold 22-28 AWG Crimp Size 22

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.27 ea

9,703 ship on Oct. 5


  • Jameco Part no.: 1930138
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658670-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.20
4750+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

AMPLIMITE HDP-22 Stamped Contact Pin Gold 22-28 AWG Crimp

Specifications

  • Series: AMPLIMITE HDP-22
  • Type: Stamped
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 22-28 AWG
  • D-Sub Contact Size: 22
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 1658670


Report a problem
Suggest a product
Specification Value
FamilyAmplimite HDP-22
GenderPin
Wire Gauge (AWG)22-28
Contact PlatingGold (30u")
Contact MaterialBrass
Voltage Ratingn/a
Current Rating1.9 A
Mounting TypeCrimp


Report a problem
Suggest a product