Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter 15 Volts @ 0.4 Amps

You may also like:
V0260 V0260
V0270 V0270
V0250 V0250
GE12I15-P1J GE12I15-P1J
SGA12U15-P1J SGA12U15-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J

$9.90 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 1940707
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS06U-4P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $9.90
10+ $9.00

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

15 Volts @ 0.4 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.6"H x 1.3"W x 1.9"D
  • Weight: 0.2 lbs.
  • Certifications: UL/CUL/CEC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.4
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.6 x 1.3 x 1.7
    Agency ApprovalsUL/CUL/FCC/EAC
    Maximum Input Current (A)0.2
    Number of Outputs1
    Maximum Output Power (W)6
    Efficiency (%)77
    FamilyGS06U
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product