High Vacuum Manual Desolder Pump with PTFE Tip

You may also like:
08-033 08-033
Jameco Benchpro
VTDESOL3U VTDESOL3U
Velleman
SA6-R SA6-R
Jameco Benchpro
VTD5N VTD5N
Velleman
FR301-03/P FR301-03/P
HAKKO Corporation
VTD7 VTD7
Velleman

$8.95 ea

158 In Stock
More Available – 22 weeks


  • Jameco Part no.: 1942139
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: HB-017
  • HTS code: 8515110000
  • Web Exclusive
# of units Price
1+ $8.95
5+ $8.29
25+ $7.29
100+ $6.59

Request a Large Quantity Quote

High Vacuum Manual Desoldering Pump

These specially designed desoldering pumps provide precise repeatable operation and are fitted with a PTFE tip.

Specifications:

  • 13" long including tip
  • Durable corrosion resistant plastic construction
  • Precision metal plunger
  • Corrosion treated springs
  • Insulated vacuum pulse
  • Regulated return (1 millisecond ±30%)
  • Uniform reset pressure (11 in. lbs. ±20%)
  • Cushioned shock reduction
  • Also available: Replacement tip P/N 2146610


Report a problem
Suggest a product
Specification Value
Product TypeDesolder Pump, Manual


Report a problem
Suggest a product