Transistor ZVP3306A MOSFET P-Channel 60Volt 160Ma TO-92

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands

$0.75 ea

780 In Stock
More Available – 7 weeks


  • Jameco Part no.: 1944901
  • Manufacturer: Major Brands
  • Manufacturer no.: ZVP3306A
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

IC,MOSFET,P-CHANNEL,60VOLT, 160mA,TO92,3 PIN

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityP
Maximum Drain Source Voltage-60 V
Maximum Continuous Drain Current-160 mA
Maximum Gate Source Voltage±20V
Power Dissipation625 mW
Number of Elements per Chip1
Maximum Forward Voltage-60VDC
Output Power625mW
Peak Non-Repetitive Surge Current-1.6A
Maximum Reverse Current-50uA
Channel ModeP-Channel Enhancement
Peak Reverse Recovery Time8ns
Channel TypeP
Repetitive Peak Reverse Voltage-60VDC
ConfigurationSingle
Maximum Drain Source Resistance14 [email protected]
CategorySmall Signal
Maximum Forward Current-160mA
Typical Fall Time8ns
Typical Input Capacitance @ Vds50pF @18V
Typical Rise Time8ns
Typical Turn-Off Delay Time8ns
Typical Turn-On Delay Time8ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyZVP
Width2.41mm
Height4.01mm
Product Length4.77mm
Product TypeMOSFET


Report a problem
Suggest a product