10uF 25 Volt Radial Electrolytic Capacitor 20% 85c 5x11x5mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.25 ea

12,172 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1946367
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R10/25A
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

10 uF 25 Volt Electrolytic Radial Capacitor

Specifications

  • Capacitance: 10,000,000 pF / 10,000 nF / 10 µF
  • Voltage rating: 25 VDC
  • Tolerance: ±20%
  • Operating temp: +10°C to +85°C
  • Dimensions: 5mm x 11mm (diameter x height)
  • Lead spacing: 5mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage25V
Tolerance20%
Size5 x 11 x 5mm
TypeElectrolytic
ConstructionRadial
MountingThrough Hole
Capacitance (pF)10000000


Report a problem
Suggest a product