Power Cord Mickey Mouse 6 Feet SVT AWG 3/18 SVT Black C5

You may also like:
1110.024 1110.024
Quail Electronics
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics

$3.95 ea

404 In Stock
More Available – 30 weeks


  • Jameco Part no.: 1951123
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 1110.072
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $3.95
5+ $3.49
25+ $2.95
100+ $2.49

Request a Large Quantity Quote

3-Conductor Round Power Cord NEMA5-15P to C5 Plug 6 Feet

Features:

  • Mickey Mouse style
  • Cord length: 6 feet
  • Cord type: SVT
  • Weight: 0.4 lbs.
  • Wire gauge: 18 AWG
  • Color: Black
  • Certification: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C5
AWG/Conductor18/3
Cord TypeSVT
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.34 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
ShieldingUnshielded
Additional FeatureMickey Mouse plug


Report a problem
Suggest a product