5VDC 5A 25 Watt Regulated Switching Table Top Power Supply 2.1mm Plug (No AC cord)

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
SGAS15A05-P1J SGAS15A05-P1J
MEAN WELL
SGAS15A09-P1J SGAS15A09-P1J
MEAN WELL
SGAS15B05-P1J SGAS15B05-P1J
MEAN WELL
SGAS15B09-P1J SGAS15B09-P1J
MEAN WELL
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
GST60A05-P1J GST60A05-P1J
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1952337">Substitute Products

  • Jameco Part no.: 1952337
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS40A05-P1J
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

5V 5A 3-Wire Input Regulated AC-to-DC Switching Table-Top Power Supply with 2.1mm Plug

5 Volts @ 5 Amps

REPLACEMENT PRODUCT NOTICE:

The GST40A05-P1J is a replacement part for the above GS40A05-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features:

  • Output connector: 2.1mm x 5.5mm straight cylindrical female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 2.0"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • Fully enclosed plastic case
  • LED indicator for Power On
  • DC output cord length: 4 feet
  • 3 pole AC inlet IEC320-C14
  • AC input cord not included (Recommended: 2271575)
  • No load power consumption <0.3
  • Agency approvals: UL/CUL/CSA/TUV/CCC/CB/CE/FCC
  • CEC Level V


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current5 A
Power Rating25 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA, RUV, CEC
Maximum Input Current1 A
Number of Outputs1
Length4.9 in.
Width2.0 in.
Height1.2 in.
Efficiency80.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature0°C
Maximum Operating Temperature60°C
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter
FamilyGS40A


Report a problem
Suggest a product