8W Encapsulated Dual Output DC-to-DC Converter 15 Volts @ 0.267 Amps 9-18VDC

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$15.05 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953364
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DCW08A-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.05
10+ $13.80

Request a Large Quantity Quote

8W Encapsulated Dual Output DC-to-DC Converter

Output: ±15 Volts @ 0.267 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 8
  • Line Regulation: ±0.5%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 60mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 1.25"L x 0.8"W x 0.48"H

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current0.267 A
    Power Rating8 W
    Additional Output Voltages (VDC)-15 VDC
    Input Voltage Range9 VDC to 18 VDC
    Input Voltage12 VDC
    Maximum Input Current0.888 A
    Output Connector TypeDIP-24
    Pins8
    Number of Outputs2
    FamilyDCW08
    Product TypeDC-DC Regulated Dual Output
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length1.3 in.
    Width0.8 in.
    Height0.5 in.
    TypeNon-Inverting, Step Up, Step Down


    Report a problem
    Suggest a product