Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 dBa

You may also like:
4060-1 4060-1
Jameco Valuepro
TQ-066F-R TQ-066F-R
Jameco Valuepro
1-529-483-11 1-529-483-11
Jameco Valuepro
TQ-050F-R TQ-050F-R
Jameco Valuepro
SP99023A SP99023A
Jameco Valuepro
GSP01-R GSP01-R
Jameco Valuepro
TQ-023CP-8 TQ-023CP-8
Jameco Valuepro

$3.95 ea

18 In Stock
200 ship on Nov. 19


  • Jameco Part no.: 1954818
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TQ-100F-R
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Square Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 5.0W nominal / 8.0W maximum
  • Sound output: 97dB
  • Frequency: 800-10,000Hz
  • Impedance: 8Ω
  • Magnet size: 1.8"Dia. x 0.5"H
  • Speaker size: 4.0"Dia. x 1.4"D

    Report a problem
    Suggest a product
  • Specification Value
    Impedance8 Ohm
    Nominal Input Power (W)5
    Input Power (max) (W)8
    Output97 dB
    Frequency Range800 Hz to 10000 Hz
    Magnet Size (Diameter x H) (inches)1.8 x 0.5
    Magnet MaterialFerrite
    Termination MethodSolderable Lug
    Length4 in.
    Width4 in.
    Depth1.4 in.


    Report a problem
    Suggest a product