Audio Indicator and Alerts Piezo Transducer 1.5mA 15VAC Wire Leads

You may also like:
49PZ50100OLFLA-002 49PZ50100OLFLA-002
Jameco Valuepro
AZ-1440E-P-LF AZ-1440E-P-LF
Kobitone Audio Company

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 1956784
  • Manufacturer: Velleman
  • Manufacturer no.: TV4
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $1.29
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

The piezoelectric ceramic buzzer has a simple structure in which a ceramic piezo-element is glued to a vibration plate. The piezoceramic element expands or shrinks diametrically when an alternating voltage is applied. This characteristic is used to bend the vibration plate, which generates sound. The acoustic generating method can be subdivided roughly into the self-drive oscillation method and the external drive oscillation method. The former yields the lowest impedance on the acoustic generator and produces sound through the oscillator circuit's positive feedback. This allows the creation of sound pressure using a simple circuit. The external drive oscillation method uses a fixed frequency and produces sound through the oscillator.

Specifications:

  • tone type: piezo speaker
  • operating voltage: 30V AC
  • rated voltage: 15V AC
  • current consumption: 1.5mA
  • resonant frequency: 0.5-20 ± 0.5kHz
  • sound pressure level: 75dB
  • connector type: leads
  • body color: metal
  • Diameter: 1.97"
  • weight: 3g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product