# of units | Price |
---|---|
500+ | $0.09 |
1000+ | $0.045 |
5000+ | $0.039 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Rectifier |
Package | DO-35 |
Repetitive Peak Reverse Voltage | 200 V |
Maximum Forward Current | 0.2 A |
Maximum Forward Voltage | 1 V |
Mounting | Through Hole |
Pins | 2 |
Packaging | Bulk |
Family | 1N485B |
Length | 4.56 mm (Max) |
Width | 1.91 mm (Max) |
Height | 1.91 mm (Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 175°C |
Peak Non-Repetitive Surge Current | 4A |
Maximum Reverse Current | 0.025uA |