Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $17.95 |
10+ | $15.95 |
25+ | $14.49 |
100+ | $12.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Power Rating | 10 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CE |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Length | 3.4 in. |
Width | 1.9 in. |
Height | 1.3 in. |
Efficiency | 75% |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Type | Switching |
Style | Desktop Adapter |
Family | TR9C |