Micro MATE-N-LOK Stamped Contact Socket Gold 20-24 AWG Crimp Loose Piece

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.21 ea

187,736 ship on Oct. 28


  • Jameco Part no.: 1963263
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-794610-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.17
6000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

Micro MATE-N-LOK Stamped Contact Socket Gold 20-24 AWG Crimp

Specifications

  • Series: Micro MATE-N-LOK
  • Type: Stamped
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 794610


Report a problem
Suggest a product
Specification Value
FamilyMicro MATE-N-LOK
GenderSocket
Wire Gauge (AWG)20-24
Contact PlatingGold (30u")
Contact MaterialPhosphor Bronze
Voltage Rating250 VAC/VDC
Current Rating5 A
Mounting TypeCrimp


Report a problem
Suggest a product