Micro MATE-N-LOK Stamped Contact Pin Tin 20-24 AWG Crimp

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$0.095 ea

69,097 ship on Oct. 4


  • Jameco Part no.: 1963271
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-794612-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
530+ $0.095
2650+ $0.083
13250+ $0.075

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 530

Micro MATE-N-LOK Stamped Contact Pin Tin 20-24 AWG Crimp

Specifications

  • Series: Micro MATE-N-LOK
  • Type: Stamped
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: 100 µin (2.54 µm)
  • Base Number: 794612


Report a problem
Suggest a product
Specification Value
FamilyMicro MATE-N-LOK
GenderPin
Wire Gauge (AWG)20-24
Contact PlatingTin (100u")
Contact MaterialBrass
Voltage Rating250 VAC/VDC
Current Rating5 A
Mounting TypeCrimp


Report a problem
Suggest a product