14 Pin Wire Wrap Tin IC Socket

You may also like:
6100-16W-R 6100-16W-R
16S-T2WW-R 16S-T2WW-R
40TWW2 40TWW2
SMC-1-20-1-BRK SMC-1-20-1-BRK
18TWW3 18TWW3
4600 4600
28TWW2 28TWW2
Clearance

$1.95 ea

3,730 ship on Dec. 16


  • Jameco Part no.: 196841
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 14TWW3
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

14-Pin Wire Wrap IC Socket 0.3" Wide

  • 14-pin DIP IC socket, 0.1" pitch
  • 0.3" width (7.62 mm)
  • Insertable lead length: 0.638" (16.21 mm)
  • Height above board: 0.3" (7.62 mm)
  • Overall length: 0.745" (18.92mm)
  • Overall width: 0.395" (10.03 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Number Of Pins14
    Width (inches)0.3
    Body Height (ins.)0.3
    Lead Length (ins.)0.638
    Contact PlatingGold
    Contact MaterialBeryllium Copper or Phosphor Bronze
    Dielectric Withstanding Voltage300
    Insulation Resistance (M?)1000
    Contact Resistance (m?)5
    Sleeve MaterialBrass
    Contact Current (A)1


    Report a problem
    Suggest a product