Extech 382213 Triple Output Benchtop Power Supply

You may also like:
HY3005D-3-R HY3005D-3-R
Mastech
SPD3303C SPD3303C
Siglent Technologies
SPD1305X SPD1305X
Siglent Technologies
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics

$259.95 ea

More will be available on Aug. 26

Email [email protected] for Product Availability


  • Jameco Part no.: 197991
  • Manufacturer: Extech Instruments
  • Manufacturer no.: 382213
  • HTS code: 8504409530
  • Web Exclusive

Digital Display Triple Output DC Power Supply

With fixed 5V and 12V outputs

Features:
  • Benchtop Power Supply
  • Digital LCD display
  • Fixed 5V and 12V outputs (500mA max.)
  • 0-30V Adjustable Voltage Output
  • 0-3A Adjustable Current Output
  • Independent 5V and 12V Outputs provide Power for TTL or CMOS Projects
  • Easy Snap Terminals for 5V and 12V Outputs
  • Overload and Short Circuit Protection
  • Constant Voltage or Current
  • Current Limiting Front Panel LED Indicator
  • Binding Post Terminals for Variable Supply
  • Complete with power cord

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115 VAC, 220 VAC
    Input Frequency50Hz, 60Hz
    Output Voltage0 VDC to 30 VDC
    Output Current0 A to 3 A
    Power Rating150 W
    Type of DisplaysDigital LCD
    Number of Outputs3
    Length6 in.
    Width9.5 in.
    Height5.6 in.
    Weight11 lbs.
    Output Connector TypeBanana Jacks


    Report a problem
    Suggest a product