Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.1 uF 630 Volt PLYE 10% 18.5 X 6.3 X 14mm Radial 15mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.49 ea

324 ship on Jul. 10
More Available – 3 weeks


  • Jameco Part no.: 1983424
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E6104KF
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.23
500+ $0.17
1000+ $0.14

Request a Large Quantity Quote

0.1µF 630VDC Metallized Polyester Film Capacitors

Features

  • Dielectric: Polyester
  • Capacitance: 0.1 µF
  • Voltage Rating DC: 630 V
  • Tolerance: 10 %
  • Termination Style: Radial
  • Lead Spacing: 15 mm
  • Minimum Operating Temperature: -40° C
  • Maximum Operating Temperature: +105° C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage (VDC)630
    Tolerance (%)10
    Size (L x W x H) (mm)10.7 x 16.9 x 4.9
    Lead Pitch - mm14.8
    Capacitance (pF)100000
    DielectricPLYE
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)105
    MountingThrough Hole
    PackagingBulk
    Lead Diameter0.6mm
    Seated Plane Height15mm(Max)
    Product Depth6.3mm(Max)
    Product Height (mm)14
    Product Length18.5mm(Max)


    Report a problem
    Suggest a product