Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bi-Color Green and Red Orange Diffused 5mm (T-1 3/4) 29mcd 40mcd

You may also like:
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
Price Reduced

$0.25 ea

31,257 ship on Apr. 6
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

Standard-Output LED - Green/Red

Specifications

  • Emitting color: Green/Red
  • Lens description: Clear diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 29/40 mcd
  • Wavelength: 565/630 nm
  • Viewing angle: 30°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorGreen/Red Orange
    Luminous Intensity - Iv (mcd)29/40
    Lens TypeWhite Diffused
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)30 mA
    Wavelength565 nm, 630 nm
    Height (mm)8.6
    Lead Pitch0.05"
    Pin Count3
    LED Display TypeBi-Color


    Report a problem
    Suggest a product