Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor MOSFET N Channel 60 Volt 16 Amp 3 Pin 3+ Tab TO-220

You may also like:
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170
IRF520 IRF520

$0.89 ea

3,048 ship on Sep. 21
More Available – 3 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.55
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

16 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current16 A
Maximum Gate Source Voltage±16V
Maximum Power Dissipation45 W
Number of Elements per Chip1
Peak Forward Voltage60VDC
Output Power45W
Peak Non-Repetitive Surge Current64A
Peak Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time50ns
Channel TypeN
Peak Reverse Repetitive Voltage60VDC
ConfigurationSingle
Maximum Drain Source Resistance0.09 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current16A
Typical Fall Time12.5ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time37ns
Typical Turn-Off Delay Time20ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilySTP
Product Width4.6mm
Product Height9.15mm
Product Length10.4mm
Product TypeMOSFET


Report a problem
Suggest a product