Running Microbug 100mm x 60mm

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
KSR10 KSR10
Velleman
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$16.95 ea

49 In Stock
More will be available on Feb. 11

Email [email protected] for Product Availability


  • Jameco Part no.: 200328
  • Manufacturer: Velleman
  • Manufacturer no.: WSAK127
  • HTS code: 8526920000
  • Electronics Parts Locator
# of units Price
1+ $16.95
5+ $14.95

Request a Large Quantity Quote

Running Micro Bug Kit

A bright colored miniature bug shaped robot that is attracted to light.

Features

  • Intermediate level
  • 26 pieces
  • Two open chassis sub-miniature motors
  • Adjustable light sensitivity that suits almost any light conditions
  • LED "eyes" indicate driving direction
  • Stops in total darkness
  • Size: 4.0" x 2.4"

Requires:

2 AAA batteries, not included. We recommend Jameco P/N: 198715

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count26
Additional FeaturePower- (2) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product