PLCC Socket 52-Pin (4x13) Tin Surface Mount

You may also like:
66016801 66016801
Arndt Electronics
PLCC-44-AT PLCC-44-AT
Adam Technologies
4000-68D-R 4000-68D-R
Jameco Valuepro
4000-52D 4000-52D
Jameco Valuepro
69802-144LF 69802-144LF
FCI
69802-032 69802-032
Amphenol
New Product

$1.35 ea

50 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2005294
  • Manufacturer: Various
  • Manufacturer no.: 850-52SMT
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.35
10+ $1.19
100+ $1.09

Request a Large Quantity Quote

PLCC Socket 52-Pin (4x13) Tin Surface Mount

Specifications

  • Socket Type: PLCC
  • Number of Positions or Pins (Grid): 52 (4 x 13)
  • Pitch - Mating: 0.050" (1.27 mm)
  • Contact Finish - Mating: Tin
  • Mounting Type: Surface Mount
  • Termination: Solder
  • Contact Finish - Post: Tin


Report a problem
Suggest a product
Specification Value
MountingSurface Mount
Product TypePLCC Socket
Number of Contacts52
Body OrientationStraight
Device Type Used OnPLCC52
Manufacturer Series850
Housing MaterialNylon 9T/Polyphenylene Sulfide
Contact PlatingTin Over Nickel
Contact MaterialPhosphor Bronze
PackagingBulk
Pitch1.27 mm
Depth25.84 mm
Height4.6 mm
Length25.84 mm
Insulation MaterialNylon 9T/Polyphenylene Sulfide
Insulation Resistance10000MOhm
Maximum Contact Resistance15mOhm
Maximum Insertion Force120g/Pin
Maximum Operating Temperature105°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product