Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bi-Color Amber and Yellow Water Clear 5mm (T-1 3/4) 3400mcd

You may also like:
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
Clearance

$0.25 ea

13,434 ship on Apr. 3


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.06
100+ $0.05
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

Amber Yellow Ultra Bright 2-pin LED

Specifications

  • Emitting color: Amber Yellow
  • Lens Feature: Colorless Non Diffused
  • LED diameter: 5.9mm
  • LED height: 8.7mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 2V
  • Typical brightness: 3400mcd
  • Wavelength: 595nm
  • Viewing angle: 15°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorAmber/Yellow
    Luminous Intensity - Iv (mcd)3400
    Lens TypeWater Clear
    Viewing Angle (deg)15
    Forward Voltage - Vf (Typ.)2
    Forward Current - If (Typ.)50 mA
    Wavelength595 nm
    Height (mm)8.7
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeBi-Color


    Report a problem
    Suggest a product