Diode Schottky 70 Volt 0.07A 3-Pin SOT-23

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.063 ea

210,000 ship on Jan. 31


  • Jameco Part no.: 2012726
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BAS70LT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
3000+ $0.063
15000+ $0.055
30000+ $0.049

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Diode Schottky 70 Volt 0.07A 3-Pin SOT-23

These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss.

Features


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage70 V
Average Rectified Output Current0.07A
Maximum Forward Voltage1 V @ 0.015 A
PackageSOT-23
MountingSurface Mount
Pins3
PackagingTape and Reel
FamilyBAS70L
Product Length2.9mm
Width1.3mm
Height0.94mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
Maximum Reverse Current10uA
ConfigurationSingle


Report a problem
Suggest a product