Diode SS14 Schottky Barrier Rectifier 40Volt 1A DO-214AC

Vishay Rohs logo
SS14-E3/61T
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

$0.091 ea

Call 1-800-831-4242


  • Jameco Part no.: 2013729
  • Manufacturer: Vishay
  • Manufacturer no.: SS14-E3/61T
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1800+ $0.091
9000+ $0.079
18000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,800
Diode Schottky 40 Volt 1A 2-Pin SMA


SS14-E3/61T,1A,40V,SM SCHOTTKY RECT, A/S, (SMA),12MM/T,7"PL-

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage40 V
Average Rectified Output Current1A
Maximum Forward Voltage0.5 V
PackageSMA
MountingSurface Mount
Pins2
PackagingTape and Reel
FamilySS14
Length4.5 mm
Width2.79 mm
Height2.09 mm
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current40A
Maximum Reverse Current200uA
ConfigurationSingle


Report a problem
Suggest a product