Jack DC Power Male 2.5mm Plastic Panel Mount 7.7mm Dia x 12.4mm L

You may also like:
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro

$1.19 ea

344 In Stock
More Available – 14 weeks


  • Jameco Part no.: 202358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HD-2388D
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

2.5mm Male Power Jack

Features

  • Maximum Rating: 5A 12V DC
  • Jack type: Receptacle, 2.5mm male
  • Panel mounting
  • Solder eyelet terminals
  • Body material: Nylon
  • Coil: Bronze-plated Nickel
  • Steel spring
  • Size: 12.4mm length x 7.7mm diameter


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.5mm
Outer Diameter5.5mm
TerminationSolderable Lug
Mounting TypePanel Mount
Body OrientationStraight, Round
Current Rating5 A
Voltage Rating12 VDC


Report a problem
Suggest a product