Photocell 100mW 150Vpack 3Kohm Max Light 0.2Mohm Min Dark

You may also like:
CDS004-5001 CDS004-5001
CDS004-5003 CDS004-5003
CDS002-9004 CDS002-9004
CDS002-9203 CDS002-9203
CDS002-9008 CDS002-9008
CDS003-7001 CDS003-7001

$1.15 ea

3,010 ship on Jul. 16
5,000 ship on Jul. 27


  • Jameco Part no.: 202403
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS001-8001
# of units Price
1+ $1.15
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 100mW
  • Resistance (Dark): 200kΩ
  • Resistance (Light): 3kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Allowable Power Disipation at 25C (mW)100
    Applied Voltage Peak at 25C (Volts)150
    Cell Resistance Max (K ohms)200
    Cell Resistance Min (K ohms)3
    Height (inches)0.17
    Lead Length (inch)1.02
    Lead Spacing (inch)0.13
    Width (inches)0.2


    Report a problem
    Suggest a product