Photocell CdS 16-33K Ohm at 10lux 500K at 0lux 125mW 150V

You may also like:
CDS001-8001 CDS001-8001
Jameco Valuepro
CDS004-5003 CDS004-5003
Jameco Valuepro
CDS004-5001 CDS004-5001
Jameco Valuepro
CDS002-9008 CDS002-9008
Jameco Valuepro
CDS002-9004 CDS002-9004
Jameco Valuepro
CDS002-9203 CDS002-9203
Jameco Valuepro

$1.15 ea

1,889 In Stock
More will be available on Apr. 29

Email [email protected] for Product Availability


  • Jameco Part no.: 202420
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS001-8003
  • HTS code: 8541407080
  • Electronics Parts Locator
# of units Price
1+ $1.15
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 100mW
  • Resistance (Dark): 500kΩ
  • Resistance (Light): 16kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Cell Resistance Min-Max @ 10 LUX (K ohms)16 to 33
    Cell Resistance @ 0 Lux/10sec. (K ohms)500
    Power Dissipation125 mW
    Maximum Input Voltage150 VDC
    Peak Spectral Response (nm)580
    Typical Rise Time50
    Typical Fall Time20
    Height0.17 in.
    Width0.2 in.
    Lead Pitch1.02 mm, 0.13 in.


    Report a problem
    Suggest a product