Photocell CdS 15-60K Ohm at 10lux 500K at 0lux 150mW 200V

You may also like:
CDS001-8001 CDS001-8001
Jameco Valuepro
CDS001-8003 CDS001-8003
Jameco Valuepro
CDS004-5003 CDS004-5003
Jameco Valuepro
CDS004-5001 CDS004-5001
Jameco Valuepro
CDS002-9008 CDS002-9008
Jameco Valuepro
CDS002-9004 CDS002-9004
Jameco Valuepro

$0.99 ea

1,045 In Stock
More Available – 14 weeks


  • Jameco Part no.: 202438
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS003-7004
  • HTS code: 8541407080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 200VDC
  • Maximum allowable power dissipation @ 25°C: 150mW
  • Resistance (Dark): 500kΩ
  • Resistance (Light): 15kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Cell Resistance Min-Max @ 10 LUX (K ohms)15 to 60
    Cell Resistance @ 0 Lux/10sec. (K ohms)500
    Power Dissipation150 mW
    Maximum Input Voltage200 VDC
    Peak Spectral Response (nm)570
    Typical Rise Time55
    Typical Fall Time25
    Height0.25 in.
    Width0.29 in.
    Lead Pitch1.02 mm, 0.2 in.


    Report a problem
    Suggest a product