12 Volt DC Motor 4930 RPM

You may also like:
RS-555PC-3550 RS-555PC-3550
Mabuchi Motor Company
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$3.49 ea

185 In Stock
630 ship on Nov. 19


  • Jameco Part no.: 206949
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: QJT-360S-14280
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

12 Volt DC Motor - 4930 RPM

  • Nominal Voltage: 12VDC
  • Voltage Range: 9V - 30V
  • Current: 0.035 Amps
  • RPM: 4930 max.
  • Torque: 44.5 g-cm
  • Efficiency: 52%
  • Terminal Type: 0.11"/solder
  • Shaft Diameter: 0.09"
  • Shaft Length: 0.45"
  • Size: 1.09"D x 1.30"L
  • Screw Mount Dimensions: M2.6 x 0.5

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Input Voltage Range9 VDC to 30 VDC
    Current @ Max. Efficiency (A)0.35
    Speed @ Max. Efficiency (RPM)4930
    Torque @ Max. Efficiency (g-cm)44.5
    Efficiency52%
    Terminal Type0.11"/Solderable
    Shaft Diameter0.09"
    Shaft Length0.45"
    Dimensions1.1"Dia. x 1.3
    Body Diameter1.1"
    Body Length1.3"


    Report a problem
    Suggest a product