Digital LED Panel Meter - 9VDC

You may also like:
DFR0130-B DFR0130-B
CX102B CX102B
PM428 PM428
PMLCDL PMLCDL
DFR0244-B DFR0244-B
DFR0245-R DFR0245-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2076105
  • Manufacturer: Velleman
  • Manufacturer no.: PMLED
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8531200020
  • Web Exclusive
# of units Price
1+ $13.79
5+ $12.39

Request a Large Quantity Quote

Digital LED Panel Meter - 9VDC

Features:

  • 3 1/2 LED digital panel meter
  • single 9V DC operation
  • high input impedance: > 100Mohm
  • Cannot use in common ground applications

    Specifications:

  • display: 3 1/2 digit LED
  • input sensitivity: 200mV FS
  • power supply: 9V DC
  • decimal point selection: with wire jumper
  • automatic polarity indication
  • figure height: 0.56"
  • sampling rate: 2 - 3 readings / sec.
  • guaranteed zero reading for 0V input
  • high input impedance: > 100Mohm
  • accuracy: ± 0.5%
  • power consumption: 50 - 60mA
  • size: 2.7" x 1.7"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product