Connector Circular Mini DIN Female 6 Position Solder Bucket Straight Panel Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
SD-60 SD-60
Jameco Valuepro
SD-80 SD-80
Jameco Valuepro
MD60 MD60
Jameco Valuepro

$2.09 ea

174 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2076762
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-60CV
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.09
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

Mini 6-Terminal Circular DIN Female Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 6-Pin Male Mini DIN Plug (Recommended: 6-Pin Male Mini DIN Plug, p/n: 142262)


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts6
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount, Through Hole
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded


Report a problem
Suggest a product