Header Right Angle Male 1 Row 26Pin .1" Ctr .025" Pst .27" Gold Tail

You may also like:
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X36RG-R(A TYPE) 7000-1X36RG-R(A TYPE)
7000-1X8RG-B 7000-1X8RG-B
70553-0001 70553-0001
1-640456-2 1-640456-2
1-640456-5 1-640456-5
Price Reduced

$0.69 ea

162 ship on Sep. 23
450 ship on Dec. 2


  • Jameco Part no.: 2076869
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RMH26
  • Jameco Catalog
# of units Price
1+ $0.69
10+ $0.63
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

0.1" 26-pin Right Angle Male Header

Features

  • Maximum Current: 3A
  • Plating: Gold over Nickel
  • Insulator Resistance 5000M Ω



    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts26
    Number of Rows1
    Contact MaterialBrass
    Contact PlatingGold
    Body OrientationRight Angle
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    Terminal Pitch (mm)2.54
    Product Height0.23
    FamilyMale headers


    Report a problem
    Suggest a product