1660-Point Solderless Breadboard 6.5"Lx4.3"W

You may also like:
WBU-206-R WBU-206-R
Jameco Valuepro
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
BB-801 BB-801
Goldtool
WBU-208-R WBU-208-R
Jameco Valuepro

$22.95 ea

1,352 In Stock
More Available – 22 weeks


  • Jameco Part no.: 20774
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-204-R
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $22.95
10+ $21.95
50+ $18.95
100+ $16.95

Request a Large Quantity Quote

Features:

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire (P/N 19290 & P/N 20080)
  • Bus strips: 4
  • Contact points: 1660
  • Breadboard size: 6.5"L x 4.3"W
  • Baseplate size: 8.5"L x 5.1"W
  • Weight: 0.80 lbs.

Overview

The 1660-point solderless breadboard (6.5"Lx4.3"W) is built to last, with a high-quality construction that can withstand repeated use. It comes with color coordinates that are screen-printed for easy reference.

This breadboard is perfect for analog and digital prototyping, circuit designs, and other applications. It accepts most electronic components, including integrated circuits and transistors. This makes it ideal for high frequency and low noise circuits. Use our 1660-point solderless circuit board to make an experimental circuit or debug your circuit designs with confidence, knowing that it comes with a one-year warranty.

At Jameco Electronics, we know that solderless breadboards are an essential tool for any electronics enthusiast. Whether you're a beginner just starting out or a seasoned pro, a breadboard is a great way to quickly prototype and test circuit designs. If you're looking for a versatile and reliable breadboard, look no further than our 1660-point solderless option. We also bring you other accessories like IC extractor tools to help you get the most out of your solderless circuit board and AC/DC power supplies so you can get started on your next project.

Jameco Electronics has been in business for over 45 years and is a leading electronic components distributor. We offer more than 50,000 electronic components from over 600 manufacturers. If you need help finding the right product for your needs, our team of experts is always available to assist you. Visit us online or contact us today and let us help you find the right electronic components.

Report a problem
Suggest a product
Specification Value
Contact Points1660
Terminal Strips2
Bus Strips3
Binding Posts3
Hole Spacing0.1 in.
Length6.50 in.
Width4.37 in.
Packages SupportedDIP
Additional Feature8.5 x 5.13 in. Base Plate
Weight0.7335 lbs.


Report a problem
Suggest a product