Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.018 uF 50 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Slashed Prices - Limited Quantity

$0.29 ea

1,889 ship on Jul. 8


  • Jameco Part no.: 207837
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.018/50
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote


Mylar Capacitors( 10%)

Metalized Polyester Film Capacitors

Any Mylar Capacitors may be supplied in ammo-style tape by special order - 1000 piece minimum.
  • High performance at low cost
  • Non-inductive construction
  • Operating temperature range: -40°C to +85°C
  • Dissipation factor: <= .01 (at 1kHz)
  • Dielectric strength: 150% of rated voltage for 5 seconds
  • Mylar Capacitor Cross Reference: Panasonic: ECQ-E series; Sprague: DF/450P/451P/453P; Westlake: 160/168/185/167/184/186; Rubycon: MC/MN; Mepco: 713A1/719A1/C280; TRW: X601PE/X601CPE; Packtron: MF/RB; Secor: MMKS/MMKR/MMDR; RIFA: PHE353/PHE354; Roederstein: MKT 1818/MKT 1822; WIMA: MKS; CSF Thompson: MD/MC; Siemens: B325X-XX; NIC: NEM/NRM; Nichicon: DDXM; Phillips: 712 A1 series
  • Capacitance: [email protected]
  • Case Size: 11mm(L) x 4mm(T) x 8mm(H) (dimensions and lead spacing may vary)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.018
Voltage (VDC)50
Tolerance (%)10
Size (L x W x H) (mm)11.3 x 5.5 x 3.4
Lead Pitch - mm3.6
Capacitance (pF)18000


Report a problem
Suggest a product