Audio Buzzer Piezo 12VDC 250mA Wire Lead 6VDC 1500Hz to 3500Hz Bracket Mount

You may also like:
SV/PS1 SV/PS1
Velleman
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$4.49 ea

440 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 207993
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SL15R3120LA-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.49

Request a Large Quantity Quote

Piezo Siren

Features:
  • Operating voltage: 12V @ 250mA
  • Voltage range: 6-16V
  • Sound output: 105dB
  • Frequency: 3500Hz
  • Size: 2.3"L x 1.8"W x 1.6"H
  • 14 inch leads

    Report a problem
    Suggest a product
  • Specification Value
    Tone ModeSiren
    Input Voltage12 V
    Voltage Range (Vp-p)6-16
    Current Rating250 mA
    Output105 dBA
    Frequency3500 Hz
    Size (H" x Dia.")2.3 x 1.6
    Termination StyleWire Lead
    MountingBracket Mount
    TechnologyPiezo
    Frequency Range1500 Hz to 3500 Hz
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Height2.3 in.
    Diameter1.6 in.


    Report a problem
    Suggest a product