Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Orange Red Diffused 3mm (T-1) 622nm 18mcd 45VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
UT63B1-41-URC3 UT63B1-41-URC3
MCDL-314ED MCDL-314ED
HLMP-K150 HLMP-K150
Clearance

$0.25 ea

10% discount applied in cart

5,064 ship on Sep. 21


  • Jameco Part no.: 2081932
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BVL-300E5D
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

Specifications:
  • Light color: Orange Red
  • Lens color: Red diffused
  • Peak emission wavelength: 632 nm
  • Dominant wavelength: 622 nm
  • Viewing angle: 45 degrees
  • Luminous intensity: 18 mcd
  • Forward voltage: 2.1 V @ 20 mA
  • Power dissipation: 80 mW
  • Operating temperature range: -30°C to +85°C


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorOrange Red
Brightness (mcd)18
Lens TypeDiffused
Viewing Angle (deg)45
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)20 mA
Wavelength622 nm
Height (mm)5.3
Mounting0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product