Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial Conformal 100uH 240mA 5%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
78F100K-VP 78F100K-VP
2112-V-VP 2112-V-VP

$0.99 ea

1,036 ship on Apr. 7
More Available – 13 weeks


  • Jameco Part no.: 208194
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CEC-101J
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

Choke Axial Conformal 100uH 10% Inductor

Specifications

  • Inductance Value: 100 uH
  • Q Factor: 45 min. (efficiency)
  • Self Resonant Frequency: 5 Mhz (min.)
  • Resistance DC: 4.98 Ohm (max.)
  • Current DC: 240 mA
  • Conformal coated choke
  • Increments of 10

    Report a problem
    Suggest a product
  • Specification Value
    Inductance100
    Rated Current (mA)240
    Tolerance5%
    Lead StyleAxial
    Maximum DC Resistance4.98 Ohm
    FamilyCEC
    TechnologyWirewound
    Core MaterialFerrite
    Maximum Self Resonant Frequency5MHz(Min)
    Minimum Quality Factor[email protected]
    Test Frequency2.52MHz
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    Product Length7mm
    Product Diameter3.2mm


    Report a problem
    Suggest a product