MEAN WELL GE12I15-P1J

You may also like:
GS15U-4P1J GS15U-4P1J
MEAN WELL
GST18U15-P1J GST18U15-P1J
MEAN WELL
SGA12U15-P1J SGA12U15-P1J
MEAN WELL
PSA21R-120 PSA21R-120
Phihong
GE12I05-P1J GE12I05-P1J
MEAN WELL
GE18I09-P1J GE18I09-P1J
MEAN WELL
GE12I24-P1J GE12I24-P1J
MEAN WELL
AC PLUG-UK AC PLUG-UK
MEAN WELL

$11.40 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2082337
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE12I15-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $11.40
5+ $10.40
25+ $9.32

Request a Large Quantity Quote

15V 800mA 12W Interchangeable Wall Adapter with 2.1mm Plug

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.075W/230VAC
  • Energy efficiency Level VI
  • Energy efficiency: 85% (typical)
  • Comply with EISA 2007/DoE and EU ErP
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Pass LPS
  • Fully enclosed plastic case
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CCC / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.80 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, CCC
AC Power CordAC Plug clips not included, see p/n: 2082396
Maximum Input Current0.4 A
Number of Outputs1
Power Rating12 W
Efficiency76%
FamilyGE12I
Minimum Operating Temperature0°C
Maximum Operating Temperature30°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length2.8 in.
Height1.6 in.
Depth1.5 in.
Input ConnectorNot Included


Report a problem
Suggest a product