2-Axis Joystick Cup-Type Knobs Spring-Return to Center Dual Pot

You may also like:
WPI315 WPI315
Velleman
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
28015 28015
Parallax
40TR12B-R 40TR12B-R
Jameco Valuepro

$7.95 ea

77 In Stock
More Available – 7 days


  • Jameco Part no.: 2082855
  • Manufacturer: Parallax
  • Manufacturer no.: 27800
  • HTS code: 8543909500
  • Web Exclusive

2-Axis Joystick

This 2-axis Joystick can be used to add analog input to your next project. The 2-axis Joystick contains two independent potentiometers (one per axis) for reporting the joystick's position, with wiring options for voltage or resistance outputs. The modular form-factor allows you to plug the 2-Axis Joystick directly into a breadboard for easy prototyping. The 2-Axis Joystick includes spring auto return to center and a comfortable cup-type knob. Click over to the KickStart Guide to see how to use the joystick, complete with wiring diagrams and sample code for the BASIC Stamp, Propeller, and Arduino.

Features

  • Easy breadboard connection
  • Two independent 10K potentiometers with common ground
  • Spring auto return to center
  • Comfortable cup-type knob

Specifications

  • Power: 0.01W
  • Interface: Dual 10K potentiometers with common ground
  • Dimensions: 1.64 x 1.2 x 1.1 in (41.67 x 30.54 x 27.7 mm)
  • Operating temp range: +32°F to +158°F (0°C to +70°C)

Downloads & Resources




Report a problem
Suggest a product
Specification Value
Sensor TypeDirection - Joystick


Report a problem
Suggest a product