PIR Sensor (Rev B) Passive Infrared 15-30 Feet Range 90 Degree

You may also like:
VMA314 VMA314
Velleman
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
29132 29132
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu
28015 28015
Parallax

$16.95 ea

49 In Stock
More Available – 7 days


  • Jameco Part no.: 2082927
  • Manufacturer: Parallax
  • Manufacturer no.: 555-28027
  • HTS code: 9031498000
  • Electronics Parts Locator

PIR Sensor (Rev B)

The PIR (Passive Infra-Red) Sensor is a pyroelectric device that detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR Sensor outputs a high signal on its output pin. This logic signal can be read by a microcontroller or used to drive an external load. Dual output modes and a sensible design that performs within stated datasheet specifications are a few reasons over 100,000 units are in use around the world. Click over to the KickStart Guide to see how to use the PIR sensor, complete with wiring diagrams and sample code for the BASIC Stamp, Propeller, and Arduino. You might also like the Wide Angle PIR sensor (P/N: 2205018)

NOTE: The product information found on this page currently pertains to Revision B of this product, which provides many updates and features from Revision A. Some of these include:
  • Longer detection range, selectable by onboard jumper
  • Wider supply voltage, from 3 to 6 VDC
  • Higher output current provides for direct control of an external load
  • Mounting holes included for permanent projects
  • All parts SMT

Features

  • Detection range up to 15 ft away on short setting, up to 30 ft away on long setting
  • 90° viewing angle, 45° from center
  • Jumper selects short or long settings
  • Directly drive a load
  • Onboard LEDs light up the lens for fast visual feedback when movement is detected
  • Mounting holes for 2-56 sized screws
  • 3-pin SIP header ready for breadboard or through-hole projects
  • Small size makes it easy to conceal
  • Easy interface to any microcontroller

Applications

  • Motion-activated nightlight
  • Alarm systems
  • Holiday animated props

Specifications

  • Power requirements: 3 to 6 VDC; 12 mA @ 3 V, 23 mA @ 5 V
  • Communication: Single bit high/low output
  • Dimensions: 1.41 x 1.0 x 0.8 in (35.8 x 25.4 x 20.3 cm)
  • Operating temp range: 32 to 122 °F (0 to 50 °C)

Downloads & Resources:

Note: All specifications for this product are approximate and subject to change without notice.

Parallax 555-28027 PIR Sensor back view
Back view of sensor

Report a problem
Suggest a product
Specification Value
Sensor TypeMotion - Passive Infrared (PIR)


Report a problem
Suggest a product