Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IRF520 MOSFET Transistors

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
BS170 BS170
IRLZ34N IRLZ34N

$0.99 ea

731 ship on Sep. 25
900 ship on Oct. 9


  • Jameco Part no.: 209226
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF520
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.55
1000+ $0.43

Request a Large Quantity Quote

IRF520 MOSFET Transistors

These IRF520 models have a variety of applications including solenoid and relay drivers, regulators, DC-DC & DC-AC converters, motor control & audio amplifiers, and much more. Found in many digital and analog circuits, these handy devices are low profile and are low on resistance. You'll be able to amplify or switch electronic signals with ease.

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current7 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation60 W
Number of Elements per Chip1
Peak Forward Voltage100VDC
Output Power60W
Peak Non-Repetitive Surge Current40A
Peak Reverse Current250uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time75ns
Channel TypeN
Peak Reverse Repetitive Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.23 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current9.2A
Typical Fall Time20ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time50ns
Typical Turn-Off Delay Time25ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRF5
Product Width4.7mm
Product Height8.76mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product