Metal Enclosure 2-Piece Black Top Ivory Bottom 6.3" x 7.75" x 2.5"

You may also like:
CMC11949-R CMC11949-R
Jameco ValuePro
CMC 11922-R CMC 11922-R
Jameco ValuePro
SY0207-R SY0207-R
Jameco ValuePro
1590B 1590B
Hammond Manufacturing
H2320-R H2320-R
Jameco ValuePro
CMC 11914 CMC 11914
Jameco ValuePro

$9.95 ea

70 In Stock
More Available – 22 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 209350
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SY0206-R
  • HTS code: 7310290000
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Metal Enclosure

Features

  • Dimensions: 7.8"L x 6.3"W x 2.5"D
  • Compatible with prototyping board P/N 206587

Overview

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Opened View of Metal Enclosure



Report a problem
Suggest a product
Specification Value
Product TypeBox
Length6.3 in.
Width7.8 in.
Height2.5 in.
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product