Metal Enclosure 2-Piece 7.5" x 9.8" x 3.2" Gloss Black and Ivory

Jameco Valuepro Rohs logo
SY0207-R
You may also like:
CMC 11922-R CMC 11922-R
Jameco Valuepro
1590B 1590B
Hammond Manufacturing
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
SY0206-R SY0206-R
Jameco Valuepro
CMC 11914 CMC 11914
Jameco Valuepro

$15.95 ea

133 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 209358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY0207-R
  • HTS code: 7310290000
  • Web Exclusive
# of units Price
1+ $15.95
10+ $14.49

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features:

  • Dimensions: 7.5"L x 9.8"W x 3.2"D
  • Compatible with prototyping board P/N 206594


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length7.5 in.
Width9.8 in.
Height3.2 in.
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product